Tesa 7492, 7492 Grey Foam Tape, 48.0mm x 25.0m, 3.0mm Thick
- RS Stock No.:
- 271-2766
- Mfr. Part No.:
- 07492-00019-00
- Brand:
- Tesa
Subtotal (1 unit)*
$125.76
(exc. GST)
$144.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.76 |
*price indicative
- RS Stock No.:
- 271-2766
- Mfr. Part No.:
- 07492-00019-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 48.0mm | |
| Thickness | 3.0mm | |
| Length | 25.0m | |
| Backing Material | PE | |
| Colour | Grey | |
| Model Number | 7492 | |
| Series | 7492 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 48.0mm | ||
Thickness 3.0mm | ||
Length 25.0m | ||
Backing Material PE | ||
Colour Grey | ||
Model Number 7492 | ||
Series 7492 | ||
- COO (Country of Origin):
- US
The Tesa Cross linked polyethylene closed cell foam tape is available with an acrylic adhesive on one side with 3 mm thick irradiation. The irradiation cross linking ensures consistently high quality. This foam tape is soft, conformable and suitable for use on uneven surfaces. In addition the sealing foam tape is non toxic when burnt, non carcinogenic and will not contaminate food or water.
High resistant to UV light
Keeping out dust and water
REACH and RoHS compliant
Usable for dam wall sealing
High resistance to humidity and temperature
Keeping out dust and water
REACH and RoHS compliant
Usable for dam wall sealing
High resistance to humidity and temperature
Related links
- Tesa 7492 24.0mm x 25.0m, 3.0mm Thick
- Tesa 7492 12.0mm x 25.0m, 3.0mm Thick
- Tesa 7495 48.0mm x 7.0m, 12.0mm Thick
- Tesa 7493 48.0mm x 15.0m, 6.0mm Thick
- Tesa 61103 48.0mm x 15.0m, 4.80mm Thick
- Tesa 61107 48.0mm x 5.0m, 19.0mm Thick
- Tesa 61106 48.0mm x 7.0m, 12.70mm Thick
- Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 9mm
