Tesa 61106, 61106 Black Foam Tape, 48.0mm x 7.0m, 12.70mm Thick
- RS Stock No.:
- 271-2830
- Mfr. Part No.:
- 61106-00009-00
- Brand:
- Tesa
Subtotal (1 unit)*
$247.06
(exc. GST)
$284.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $247.06 |
*price indicative
- RS Stock No.:
- 271-2830
- Mfr. Part No.:
- 61106-00009-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 48.0mm | |
| Thickness | 12.70mm | |
| Length | 7.0m | |
| Backing Material | EPDM | |
| Colour | Black | |
| Model Number | 61106 | |
| Series | 61106 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 48.0mm | ||
Thickness 12.70mm | ||
Length 7.0m | ||
Backing Material EPDM | ||
Colour Black | ||
Model Number 61106 | ||
Series 61106 | ||
- COO (Country of Origin):
- US
The Tesa Foam tape is a high performance 12.7 mm thick closed cell EPDM foam tape with an acrylic adhesive on one side. The EPDM foam is non staining, non corrosive and electrically non conductive. This foam tape is an ideal heavy duty sealing solution for a wide range of sealing applications across the automotive, marine, food and beverage, enclosure and window glazing industries. Also used for sealing electrical enclosures and switch cabinets.
Flame retardant
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
Related links
- Tesa 61103 48.0mm x 15.0m, 4.80mm Thick
- Tesa 61107 48.0mm x 5.0m, 19.0mm Thick
- Tesa 7495 48.0mm x 7.0m, 12.0mm Thick
- Tesa 7492 48.0mm x 25.0m, 3.0mm Thick
- Tesa 7493 48.0mm x 15.0m, 6.0mm Thick
- Tesa 61105 18.0mm x 7.0m, 9.50mm Thick
- Tesa 61101 36.0mm x 25.0m, 1.60mm Thick
- Tesa 7495 12.0mm x 7.0m, 12.0mm Thick
