Tesa 7494, 7494 Grey Foam Tape, 24.0mm x 7.0m, 10.0mm Thick
- RS Stock No.:
- 271-2774
- Mfr. Part No.:
- 07494-00005-00
- Brand:
- Tesa
Subtotal (1 unit)*
$44.15
(exc. GST)
$50.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.15 |
*price indicative
- RS Stock No.:
- 271-2774
- Mfr. Part No.:
- 07494-00005-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 24.0mm | |
| Thickness | 10.0mm | |
| Length | 7.0m | |
| Backing Material | PE Foam | |
| Colour | Grey | |
| Model Number | 7494 | |
| Series | 7494 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 24.0mm | ||
Thickness 10.0mm | ||
Length 7.0m | ||
Backing Material PE Foam | ||
Colour Grey | ||
Model Number 7494 | ||
Series 7494 | ||
- COO (Country of Origin):
- US
The Tesa Cross linked polyethylene closed cell foam tape is available with an acrylic adhesive on one side with 10 mm thick irradiation. The irradiation cross linking ensures consistently high quality. This foam tape is soft, conformable and suitable for use on uneven surfaces. In addition the sealing foam tape is non toxic when burnt, non carcinogenic and will not contaminate food or water.
Keeping out dust and water
REACH and RoHS compliant
Usable for dam wall sealing
FMVSS 302 flame retardant standard
High temperature and ageing resistance
REACH and RoHS compliant
Usable for dam wall sealing
FMVSS 302 flame retardant standard
High temperature and ageing resistance
