Tesa 7495 7495 Grey Foam Tape, 24mm x 7 m, 12 mm Thick

Subtotal (1 unit)*

$78.42

(exc. GST)

$90.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.42

*price indicative

RS Stock No.:
271-2779
Mfr. Part No.:
07495-00005-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

24mm

Product Type

Foam Tape

Thickness

12mm

Length

7m

Backing Material

Polyethylene Foam

Colour

Grey

Single/Double Sided

Single Sided

Trade Name

7495

Adhesive Material

Acrylic

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Model Number

7495

COO (Country of Origin):
US
The Tesa Cross linked polyethylene closed cell foam tape is available with an acrylic adhesive on one side with 12 mm thick irradiation. The irradiation cross linking ensures consistently high quality. This foam tape is soft, conformable and suitable for use on uneven surfaces. In addition the sealing foam tape is non toxic when burnt, non carcinogenic and will not contaminate food or water.

High resistant to UV light

Keeping out dust and water

REACH and RoHS compliant

Usable for dam wall sealing

High resistance to humidity and temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy