Tesa 61102, 61102 Black Foam Tape, 36.0mm x 25.0m, 3.20mm Thick

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-2813
Mfr. Part No.:
61102-00013-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

36.0mm

Thickness

3.20mm

Length

25.0m

Backing Material

EPDM

Colour

Black

Model Number

61102

Series

61102

COO (Country of Origin):
US
The Tesa Foam tape is a high performance 3.2 mm thick closed cell EPDM foam tape with an acrylic adhesive on one side. The EPDM foam is non staining, non corrosive and electrically non conductive. This foam tape is an ideal sealing solution for a wide range of sealing applications across the automotive, marine, food and beverage, enclosure and window glazing industries. Also used for sealing electrical enclosures and switch cabinets.

Flame retardant
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone

Related links