Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

$1,224.57

(exc. GST)

$1,408.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,224.57

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
346-852
Mfr. Part No.:
XPEM111EX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XPEM111EX

Product Type

Foot Switch

Contact Configuration

1 NO/2 NC

Switch Operation

1 Step

Contact AC Voltage

240V ac

Housing Material

Metal

Contact DC Voltage

250V dc

Switch Contact Current

3A

Switch Environment

Foot Switch

IP Rating

IP66

Terminal Type

Screw

Guard Cover

Yes

Switch Configuration

2 NO

Height

59mm

Standards/Approvals

IEC 60947-5-1, Anhang K

Width

104mm

Hazardous Area Certification

ATEX

Colour

Blue

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Harmony XPE single foot switch, made of metal with a blue finish, features one step and two contacts (1NC+NO). Without a cover, it offers protection against dust, ensuring reliable performance in industrial environments.

Toxic heavy metal free

Mercury free

Related links