Idec PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 5PDT

This image is representative of the product range

Subtotal (1 unit)*

$58.76

(exc. GST)

$67.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.76

*price indicative

RS Stock No.:
813-4713
Mfr. Part No.:
RF1V-5A1BL-D24
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

5PDT

Number of Poles

6

Coil Resistance

1.152 kΩ

Switching Current

6A

Coil Power

500mW

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

250V

Terminal Type

PCB Pin

Height

24mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Life

100000 Operations

Isolation Coil To Contact

4kV ac

Series

RF1V

Maximum Operating Temperature

+85°C

Maximum Switching Power DC

180 W

Depth

13mm

Length

50mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

RF1V Series


RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.

Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC

Related links