Idec PCB Force Guided Relay, 24V Coil Voltage, 4-Pole, 3PDT
- RS Stock No.:
- 813-4693
- Mfr. Part No.:
- RF1V-3A1BL-D24
- Brand:
- Idec
This image is representative of the product range
Subtotal (1 unit)*
$68.91
(exc. GST)
$79.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.91 |
*price indicative
- RS Stock No.:
- 813-4693
- Mfr. Part No.:
- RF1V-3A1BL-D24
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Resistance | 1.6Ω | |
| Coil Power | 360mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | PCB Terminal | |
| Depth | 13mm | |
| Height | 24mm | |
| Length | 40mm | |
| Isolation Coil To Contact | 4kV ac | |
| Series | RF1V | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Resistance 1.6Ω | ||
Coil Power 360mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type PCB Terminal | ||
Depth 13mm | ||
Height 24mm | ||
Length 40mm | ||
Isolation Coil To Contact 4kV ac | ||
Series RF1V | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- JP
RF1V Series
RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
Related links
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 6-Pole, 5PDT
- Idec PCB Force Guided Relay 29A Switching Current, SPST
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
