Molex, 15-38-8168 2.54 mm Pitch 16 Way Vertical Female FPC Connector, Vertical Contact
- RS Stock No.:
- 683-812
- Mfr. Part No.:
- 15-38-8168
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-812
- Mfr. Part No.:
- 15-38-8168
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 15-38-8168 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Gold, LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 15-38-8168 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Gold, LCP | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row, Female, Version A Receptacle is engineered for precision in high-density electronic applications, offering robust connectivity with 16 circuits. Designed for reliable performance, this receptacle conveniently accommodates vertical mounting, making it ideal for compact spaces without compromising on quality. Its compliance with various industry standards ensures that it meets the requirements for environmental safety, while the use of durable materials like phosphor bronze and polyester alloy guarantees longevity. This product supports optimal functionality across diverse applications, making it a top choice for engineers seeking dependable interconnect solutions.
Constructed from black resin with flammability rating 94V-0 for enhanced safety
Designed with a simplified mating interface pitch of 2.54mm for ease of integration
Features stackable design and durability with a mating cycle life of up to 25 cycles
Provides reliable PCB mounting support while accommodating cable types such as FFC and FPC
Compatible with a range of Molex crimp housings and headers for versatile assembly options
Net weight of just 2.268 grams optimises logistics and handling for manufacturers
Validation through compliance statements for EU RoHS and REACH enhances trust in product safety
