Molex, 200528-0271 1 mm Pitch 27 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-782
- Mfr. Part No.:
- 200528-0271
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$26,434.74
(exc. GST)
$30,399.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $26,434.74 | $8.812 |
*price indicative
- RS Stock No.:
- 684-782
- Mfr. Part No.:
- 200528-0271
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 27 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0271 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, LCP, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 27 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0271 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, LCP, Gold | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is specifically designed for efficient and reliable connections in applications requiring a compact footprint. This right-angle connector features a unique front flip actuator that streamlines the mating process, ensuring a secure fit and optimal performance. With a robust structure capable of supporting 27 circuits and a height of only 1.90mm, it excels in environments where space and weight are critical. The connector operates within a temperature range of -40° to +150°C, making it suitable for diverse industrial applications. Furthermore, its low-halogen resin composition and gold over nickel plating guarantee long-lasting durability and compliance with environmental standards.
Designed with a right angle configuration to maximise space efficiency
Front flip actuator provides ease of use during mating
Supports up to 27 circuits, perfect for compact applications
Gold over nickel plating enhances durability and conductivity
Low halogen resin material ensures compliance with safety regulations
Surface mount capability optimises PCB design
Embossed tape on reel packaging facilitates efficient handling and storage
PCB retention features eliminate connection issues during operation
