Molex, 200528-0301 1 mm Pitch 30 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-783
- Mfr. Part No.:
- 200528-0301
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$28,122.02
(exc. GST)
$32,340.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $28,122.02 | $9.374 |
*price indicative
- RS Stock No.:
- 684-783
- Mfr. Part No.:
- 200528-0301
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200528-0301 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Phosphor Bronze, Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200528-0301 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Phosphor Bronze, Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is expertly designed for seamless connectivity in compact electronic applications. This connector features a 1.00mm pitch and provides a reliable right-angle configuration that ensures optimal spatial efficiency. With a robust construction designed to withstand extreme environments, it offers durability with a maximum operating temperature of 150°C. The connector supports up to 30 circuits, making it ideal for intricate circuit boards while ensuring a secure fit with front flip actuation. Made from high-quality materials with gold over nickel plating, it guarantees impressive conductivity and longevity, meeting strict industry compliance standards to ensure safety and performance.
30 circuits facilitate complex connectivity options in a compact form factor
Right angle design optimises space utilisation, fitting neatly within confined areas
Constructed from durable copper alloy for enhanced reliability and longevity
Gold plating on contacts ensures superior conductivity and corrosion resistance
Front flip actuator simplifies connection procedures, enhancing user experience
Low halogen compliance guarantees environmentally responsible manufacturing
Embossed tape on reel packaging ensures safe and efficient distribution
Designed to integrate seamlessly with surface mount PCB configurations
