Hirose, FH26 0.3mm Pitch 61 Way Straight Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 136-0986
- Mfr. Part No.:
- FH26W-61S-0.3SHW(97)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 500 units)*
$2,156.00
(exc. GST)
$2,479.50
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $4.312 | $2,156.00 |
| 2500 + | $3.881 | $1,940.50 |
*price indicative
- RS Stock No.:
- 136-0986
- Mfr. Part No.:
- FH26W-61S-0.3SHW(97)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 61 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.3mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Straight | |
| Current Rating | 200mA | |
| Voltage Rating | 30 V ac | |
| Series | FH26 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 61 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.3mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Straight | ||
Current Rating 200mA | ||
Voltage Rating 30 V ac | ||
Series FH26 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material Polyamide | ||
Hirose FH26 Series 0.3 mm FPC/FFC Connectors
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB space saving. A one-touch ZIF rotating actuator allows easy insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector act as insertion guides for the FPC/FFC allowing accurate alignment. These metal fittings do not protrude outside of the connector body and so save space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB. The leads of these FH26 ZIF FPC/FFC connectors are double sided with a 0.6mm pitch to simplify mounting. These FH26 0.3 mm ZIF FPC/FFC connectors accept a standard 0.2 mm thick FPC.
FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21
FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21
Features and Benefits
• Low profile 1.0 mm height
• Reduced footprint for PCB space saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Metal fittings for FPC/FFC alignment
• Double-sided leads for easy PCB mounting
• Enclosed design enables mounting over conductive traces on the PCB.
• Halogen free versions available
• Reduced footprint for PCB space saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Metal fittings for FPC/FFC alignment
• Double-sided leads for easy PCB mounting
• Enclosed design enables mounting over conductive traces on the PCB.
• Halogen free versions available
Product Application Information
• Miniaturised portable equipment
• Personal mobile devices
• Notebook PCs
• Mobile phones
• PDA
• Portable audio players
• DVD-R
• Personal mobile devices
• Notebook PCs
• Mobile phones
• PDA
• Portable audio players
• DVD-R
0.3mm Hirose FPC Connectors
