Molex, 503566 0.3mm Pitch 27 Way Right Angle Female FPC Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-6430
Mfr. Part No.:
503566-2700-TR750
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

27

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Body Orientation

Right Angle

Current Rating

200mA

Voltage Rating

50 V

Series Number

503566

Number of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Housing Material

Polyester Alloy

COO (Country of Origin):
JP
0.30mm Pitch Easy-On FPC Connector, 27 Circuits, Mated Height 0.95mm

Related links