Wurth Elektronik, WR-FPC 500 μm Pitch 2 Way Horizontal FPC Connector

This image is representative of the product range

Subtotal (1 reel of 3300 units)*

$4,237.20

(exc. GST)

$4,874.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3300 +$1.284$4,237.20

*price indicative

RS Stock No.:
261-3178
Mfr. Part No.:
687108188722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

500μm

Current

500mA

Mount Type

Surface

Orientation

Horizontal

Voltage

50V

Series

WR-FPC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.

LCP insulator material

Available in Ivory insulating color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy