Wurth Elektronik, WR-FPC 500 μm Pitch 2 Way Horizontal FPC Connector
- RS Stock No.:
- 261-3183
- Mfr. Part No.:
- 687112188722
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
$5,395.50
(exc. GST)
$6,204.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.635 | $5,395.50 |
*price indicative
- RS Stock No.:
- 261-3183
- Mfr. Part No.:
- 687112188722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Voltage | 50V | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Voltage 50V | ||
Series WR-FPC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color
