Molex, Easy On, 51296 0.5mm Pitch 54 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 848-6727
- Mfr. Part No.:
- 51296-5494
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-6727
- Mfr. Part No.:
- 51296-5494
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 54 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Gender | Male | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | Easy On | |
| Series Number | 51296 | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 54 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Gender Male | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series Easy On | ||
Series Number 51296 | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors with Flip Lock Actuator - 51296, 52892 and 52893 Series
Easy On 51296, 52892 and 52893 Series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a flip lock style actuator which provides a secure connection between the FPC and the connector terminals. This flip lock design also enables easy insertion of the FPC. The 52892 series connector also features cable retention guides inside the housing to align and secure the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
• Cable retention feature (52892 series)
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
Note
For suitable Cable Assemblies see stock number 760-8752 typical.
For Top Contact Style 0.5 mm pitch Mole FFC/FPC connectors see stock number 788-3574 typical.
For Top Contact Style 0.5 mm pitch Mole FFC/FPC connectors see stock number 788-3574 typical.
Related links
- Molex ZIF Bottom Contact
- Molex PCB
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Molex ZIF Bottom Contact
