Trenz Electronic GmbH TE0818-02-9GI81-AS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU9EG for hardware acceleration
- RS Stock No.:
- 907-747
- Mfr. Part No.:
- TE0818-02-9GI81-AS
- Brand:
- Trenz Electronic GmbH
N
This image is representative of the product range
Subtotal (1 unit)*
$4,669.45
(exc. GST)
$5,369.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,669.45 |
*price indicative
- RS Stock No.:
- 907-747
- Mfr. Part No.:
- TE0818-02-9GI81-AS
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Product Type | Starter Kit | |
| Kit Classification | Evaluation Kit | |
| Programmable Logic Technology | FPGA | |
| For Use With | hardware acceleration | |
| Featured Device | AMD Zynq UltraScale+ ZU9EG | |
| Kit Name | Starter Kit | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Product Type Starter Kit | ||
Kit Classification Evaluation Kit | ||
Programmable Logic Technology FPGA | ||
For Use With hardware acceleration | ||
Featured Device AMD Zynq UltraScale+ ZU9EG | ||
Kit Name Starter Kit | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Industrial-grade system-on-module (SoM) designed for efficient integration of complex processing systems and high-speed memory components, enabling robust application development in diverse environments.
Integrates AMD Zynq UltraScale+ MPSoC for powerful processing capabilities
Features 4 GByte DDR4 SDRAM with 64-bit data bus connection
Includes SPI Boot Flash memory for reliable configuration and operation
Provides extensive I/O options through rugged high-speed connectors
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
