Trenz Electronic GmbH TE0813-02-3BE81-AS Starter Kit Evaluation Kit AMD Zynq XC7Z010-1CLG400I for Trenz Electronic 4 x 5
- RS Stock No.:
- 907-749
- Mfr. Part No.:
- TE0813-02-3BE81-AS
- Brand:
- Trenz Electronic GmbH
N
Subtotal (1 unit)*
$2,697.96
(exc. GST)
$3,102.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,697.96 |
*price indicative
- RS Stock No.:
- 907-749
- Mfr. Part No.:
- TE0813-02-3BE81-AS
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Evaluation Kit | |
| Programmable Logic Technology | FPGA | |
| Product Type | Starter Kit | |
| For Use With | Trenz Electronic 4 x 5 cm baseboards | |
| Featured Device | AMD Zynq XC7Z010-1CLG400I | |
| Kit Name | Starter Kit | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Evaluation Kit | ||
Programmable Logic Technology FPGA | ||
Product Type Starter Kit | ||
For Use With Trenz Electronic 4 x 5 cm baseboards | ||
Featured Device AMD Zynq XC7Z010-1CLG400I | ||
Kit Name Starter Kit | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Module offers a high-performance industrial-grade solution integrating an AMD Zynq UltraScale+ MPSoC alongside DDR4 SDRAM and flexible Interface options, tailored for demanding applications.
Integrates a powerful AMD Zynq UltraScale+ SoC for enhanced processing capabilities
Offers up to 4GB DDR4 SDRAM for robust data handling
Supports diverse interfaces with 65 PS MIO and multiple B2B connectivity options
Features flexible power management with a 3.3 V supply requirement
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
