Trenz Electronic GmbH TE0820-05-4DE81MAS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU4EV for hardware acceleration
- RS Stock No.:
- 907-751
- Mfr. Part No.:
- TE0820-05-4DE81MAS
- Brand:
- Trenz Electronic GmbH
N
This image is representative of the product range
Subtotal (1 unit)*
$1,617.69
(exc. GST)
$1,860.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,617.69 |
*price indicative
- RS Stock No.:
- 907-751
- Mfr. Part No.:
- TE0820-05-4DE81MAS
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Evaluation Kit | |
| Product Type | Starter Kit | |
| Programmable Logic Technology | FPGA | |
| For Use With | hardware acceleration | |
| Featured Device | AMD Zynq UltraScale+ ZU4EV | |
| Kit Name | Starter Kit | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Evaluation Kit | ||
Product Type Starter Kit | ||
Programmable Logic Technology FPGA | ||
For Use With hardware acceleration | ||
Featured Device AMD Zynq UltraScale+ ZU4EV | ||
Kit Name Starter Kit | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Module is an Advanced system-on-module designed for industrial applications, integrating an AMD Zynq UltraScale+ MPSoC, DDR4 memory, and multiple high-speed interfaces for versatile connectivity.
Compact size of 50mm x 40mm fits in space-constrained designs
Compatible with various cooling solutions for extended environmental use
Equipped with 2GB DDR4 SDRAM for efficient processing
Supports multiple interfaces including Gigabit Ethernet and USB 2.0
Provides robust power management with programmable clock generator
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
