Trenz Electronic GmbH TE0720-04-61C33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- RS Stock No.:
- 907-757
- Mfr. Part No.:
- TE0720-04-61C33MA
- Brand:
- Trenz Electronic GmbH
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$681.06
(exc. GST)
$783.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $681.06 |
| 5 + | $640.19 |
*price indicative
- RS Stock No.:
- 907-757
- Mfr. Part No.:
- TE0720-04-61C33MA
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Module | |
| Programmable Logic Technology | FPGA | |
| Product Type | SoC | |
| For Use With | Trenz Electronic 4 x 5 cm baseboards | |
| Featured Device | AMD Zynq-7000 SoC XC7Z020-1CLG484C | |
| Kit Name | Zynq Ultrascale+ MPSoC Development Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Module | ||
Programmable Logic Technology FPGA | ||
Product Type SoC | ||
For Use With Trenz Electronic 4 x 5 cm baseboards | ||
Featured Device AMD Zynq-7000 SoC XC7Z020-1CLG484C | ||
Kit Name Zynq Ultrascale+ MPSoC Development Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Module is an industrial-grade System on Module (SoM) based on the AMD Zynq-7000 series. It integrates various powerful components for flexible application development and Advanced processing solutions.
Powered by AMD XC7Z014S / XC7Z020 SoC, delivering high performance
Includes up to 1 GByte DDR3/DDR3L SDRAM for efficient data handling
Provides connectivity through Gigabit Ethernet and USB 2.0 interfaces
Supports dual power supply options, ensuring operational versatility
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
