Trenz Electronic GmbH TE0813-02-2AE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 5.2
- RS Stock No.:
- 907-763
- Mfr. Part No.:
- TE0813-02-2AE81-A
- Brand:
- Trenz Electronic GmbH
N
This image is representative of the product range
Subtotal (1 unit)*
$1,149.44
(exc. GST)
$1,321.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,149.44 |
*price indicative
- RS Stock No.:
- 907-763
- Mfr. Part No.:
- TE0813-02-2AE81-A
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Product Type | SoC | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| For Use With | Trenz Electronic 5.2 x 7.6 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU3EG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Product Type SoC | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
For Use With Trenz Electronic 5.2 x 7.6 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU3EG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Industrial-grade module integrates an AMD Zynq UltraScale+ and DDR4 SDRAM, providing a powerful platform for embedded applications ensuring high performance within a Compact form factor.
Integrates a SoC with Advanced processing capabilities for efficient operations
Supports up to 4GB DDR4 SDRAM with enhanced bandwidth for demanding applications
Includes robust connectivity options such as up to 65 programmable IOs
Features multiple power rails ensuring stable operation across various conditions
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
