Trenz Electronic GmbH TE0817-02-4BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU7E for Trenz Electronic 5.2
- RS Stock No.:
- 907-768
- Mfr. Part No.:
- TE0817-02-4BE81-A
- Brand:
- Trenz Electronic GmbH
N
Subtotal (1 unit)*
$2,263.51
(exc. GST)
$2,603.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,263.51 |
*price indicative
- RS Stock No.:
- 907-768
- Mfr. Part No.:
- TE0817-02-4BE81-A
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| Product Type | SoC | |
| For Use With | Trenz Electronic 5.2 x 7.6 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU7E | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
Product Type SoC | ||
For Use With Trenz Electronic 5.2 x 7.6 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU7E | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Industrial-grade System-on-Module (SoM) that integrates cutting-edge components for powerful processing and versatile IO connectivity, aimed at facilitating diverse computing applications in Compact spaces.
Integrates AMD Zynq UltraScale+ MPSoC for enhanced performance
Supports 4 GByte DDR4 SDRAM with a 64-bit wide data bus
Offers multiple flexible I/O options through high-speed stacking connectors
Compact form factor of 76 mm x 52 mm for space-efficient designs
Extended operating temperature range suited for industrial applications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
