Trenz Electronic GmbH TE0818-02-BBE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU9EG for Trenz Electronic 5.2
- RS Stock No.:
- 907-772
- Mfr. Part No.:
- TE0818-02-BBE81-A
- Brand:
- Trenz Electronic GmbH
N
Subtotal (1 unit)*
$3,516.78
(exc. GST)
$4,044.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,516.78 |
*price indicative
- RS Stock No.:
- 907-772
- Mfr. Part No.:
- TE0818-02-BBE81-A
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Product Type | SoC | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| For Use With | Trenz Electronic 5.2 x 7.6 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU9EG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Product Type SoC | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
For Use With Trenz Electronic 5.2 x 7.6 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU9EG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Module is an industrial-grade System on Module (SoM) designed to integrate AMD Zynq UltraScale+ technology, providing enhanced processing capabilities for sophisticated applications.
Integrates a 64-bit DDR4 SDRAM for improved memory performance
Offers extensive connectivity with multiple high-speed interfaces for flexible integration
Supports Advanced power management features to optimise energy efficiency
Compact 5.2 cm x 7.6 cm form factor makes it Ideal for space-constrained applications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
