- RS Stock No.:
- 168-4145
- Mfr. Part No.:
- LFE3-17EA-6FTN256C
- Brand:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 168-4145
- Mfr. Part No.:
- LFE3-17EA-6FTN256C
- Brand:
- Lattice Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | ECP3 |
Number of Logic Cells | 17000 |
Number of Logic Units | 17000 |
Dedicated DSP | Yes |
Number of Multipliers | 24 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FTBGA |
Pin Count | 256 |
Number of RAM Bits | 700kbit |
Dimensions | 17 x 17 x 1.25mm |
Height | 1.25mm |
Length | 17mm |
Minimum Operating Supply Voltage | 1.14 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Supply Voltage | 1.26 V |
Width | 17mm |
Maximum Operating Temperature | +85 °C |