Xilinx FPGA XC3S50A-4VQG100C, Spartan-3A 1584 Cells, 50000 Gates, 11264bit, 1584 Blocks, 100-Pin VTQFP
- RS Stock No.:
- 697-2841
- Mfr. Part No.:
- XC3S50A-4VQG100C
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 697-2841
- Mfr. Part No.:
- XC3S50A-4VQG100C
- Brand:
- Xilinx
Technical data sheets
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-3A |
Number of Logic Gates | 50000 |
Number of Logic Cells | 1584 |
Number of Logic Units | 1584 |
Number of Multipliers | 3 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | VTQFP |
Pin Count | 100 |
Number of RAM Bits | 11264bit |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 1.26 V |
Width | 14mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1.14 V |