Altera FPGA EP1C3T100C8N, Cyclone 2910 Cells, 59904bit, 291 Blocks, 100-Pin TQFP
- RS Stock No.:
- 729-3704
- Mfr. Part No.:
- EP1C3T100C8N
- Brand:
- Altera
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-3704
- Mfr. Part No.:
- EP1C3T100C8N
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Cells | 2910 | |
| Number of Logic Units | 291 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Number of RAM Bits | 59904bit | |
| Length | 14mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 1.575 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 14mm | |
| Minimum Operating Supply Voltage | 1.425 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Cells 2910 | ||
Number of Logic Units 291 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Number of RAM Bits 59904bit | ||
Length 14mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 1.575 V | ||
Maximum Operating Temperature +85 °C | ||
Width 14mm | ||
Minimum Operating Supply Voltage 1.425 V | ||
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Related links
- Altera FPGA EP2C5T144C8N 4608 Blocks, 144-Pin TQFP
- Altera FPGA EP2C5Q208C8N 4608 Blocks, 208-Pin PQFP
- Altera FPGA EP2C8Q208C8N 8256 Blocks, 208-Pin PQFP
- Altera FPGA EP3C16F484C8N 15408 Blocks, 484-Pin FBGA
- Altera FPGA EP4CE6E22C8N 270kbit 144-Pin EQFP
- Altera FPGA EP3C55F484C7N 2396160bit 484-Pin FBGA
- Altera FPGA EP4CE15F23I8LN 15408 Gates 963 Blocks, 484-Pin FBGA
- Altera FPGA EP4CE10E22I7N 10320 Gates 645 Blocks, 144-Pin EQFP
