Altera FPGA 5AGXBA7D6F31C6N, Arria V 242000 Cells, 13660 kbit, 1448 kbit, 896-Pin FBGA
- RS Stock No.:
- 790-7030
- Mfr. Part No.:
- 5AGXBA7D6F31C6N
- Brand:
- Altera
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1,302.23
(exc. GST)
$1,497.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $1,302.23 |
| 5 + | $1,136.18 |
*price indicative
- RS Stock No.:
- 790-7030
- Mfr. Part No.:
- 5AGXBA7D6F31C6N
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Arria V | |
| Number of Logic Cells | 242000 | |
| Dedicated DSP | Yes | |
| Number of Registers | 366720 | |
| Number of Multipliers | 1600 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 896 | |
| Number of RAM Bits | 13660 kbit, 1448 kbit | |
| Dimensions | 31 x 31 x 2mm | |
| Height | 2mm | |
| Length | 31mm | |
| Maximum Operating Supply Voltage | 1.13 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.07 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Arria V | ||
Number of Logic Cells 242000 | ||
Dedicated DSP Yes | ||
Number of Registers 366720 | ||
Number of Multipliers 1600 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 896 | ||
Number of RAM Bits 13660 kbit, 1448 kbit | ||
Dimensions 31 x 31 x 2mm | ||
Height 2mm | ||
Length 31mm | ||
Maximum Operating Supply Voltage 1.13 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.07 V | ||
Minimum Operating Temperature 0 °C | ||
Width 31mm | ||
- COO (Country of Origin):
- KR
