Eaton Switch Disconnector, 2 Pole, 100A Max Current

Subtotal (1 unit)*

$531.28

(exc. GST)

$610.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.28

*price indicative

RS Stock No.:
244-371
Mfr. Part No.:
185502 PV-DIS-06-100/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Maximum Current

100A

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton photovoltaic switch-disconnector is engineered for superior reliability in solar energy applications. With its robust construction and designed specifically for DC operations, it facilitates safe and efficient power management for residential and utility installations. The switch is equipped to handle demanding environmental conditions, featuring a maintenance/service switch version that enhances user convenience. Its comprehensive protection features ensure safe isolation and compliance with current industry standards, making it an ideal choice for those seeking durable and efficient energy solutions. Additionally, it boasts climatic proofing and complies with IEC 60947-2 standards, underscoring its suitability for open area utilizations. The switch's engineering excellence and thoughtful design positions it as a reliable partner for any solar energy system.

Designed specifically for photovoltaic applications
Built with robust materials to withstand environmental challenges
Climatic proofing provides dependable operation across diverse conditions
Supports easy integration into distribution boards for streamlined setups
Offers a maintenance/service switch option for enhanced operational flexibility
Safe electrical isolation ensures user safety during maintenance
Complies with IEC standards for reliability and performance
Rated for a wide range of temperatures, enhancing application versatility

Related links