Switch Disconnector, 2 Pole, 100A Max Current

Subtotal (1 unit)*

$92.75

(exc. GST)

$106.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.75

*price indicative

RS Stock No.:
253-195
Mfr. Part No.:
192381 VLCE22-1P+N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Maximum Current

100A

COO (Country of Origin):
SI
The Eaton Switch disconnector is designed to provide safe and reliable electrical isolation in compact applications. Featuring a robust construction, this model stands out with its 100 A capacity and compatibility with cylindrical fuses of size 22x58 mm. The unique rocker lever actuator enhances user convenience, allowing for swift operation.

Features lift terminals for secure and reliable connections
Supports a broad voltage rating up to 690 V AC
Optimised for reduced heat loss with efficient fuse link performance
Accommodates strict pollution degree limits for enhanced reliability

Related links