Eaton Switch Disconnector, 3 Pole, 100A Max Current

Subtotal (1 unit)*

$184.83

(exc. GST)

$212.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.83

*price indicative

RS Stock No.:
250-705
Mfr. Part No.:
192372 VLCE22-3P+N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

100A

COO (Country of Origin):
SI
The Eaton Switch disconnector is engineered for reliability in high-demand applications. Designed for a range of uses, it combines robust electrical performance with user-friendly installation features. The product stands out with its versatile three-pole + N configuration, allowing for effective management of electrical circuits.

Offers IP20 degree of protection safeguarding internal components
Rated for 690 V AC operation
Accommodates various cable types with a terminal capacity for solid cables

Related links