Eaton Switch Disconnector, 1 Pole, 100A Max Current

Subtotal (1 unit)*

$41.22

(exc. GST)

$47.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.22

*price indicative

RS Stock No.:
252-255
Mfr. Part No.:
192380 VLCE22-1P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Maximum Current

100A

COO (Country of Origin):
SI
The Eaton Switch disconnector offers an innovative solution for efficient power management in various electrical applications. Designed specifically to handle demanding tasks, it seamlessly combines reliability with user-friendly operation. With a robust current rating of 100 A and a compact size of 22 mm x 58 mm, it is ideal for both residential and commercial installations.

Equipped with an IP20 rating for enhanced safety and durability
Allows versatile mounting options including quick attachment for top hat rails
Incorporates an ambient operating temperature range suitable for varying environments

Related links