Eaton Switch Disconnector, 1 Pole, 50A Max Current
- RS Stock No.:
- 251-133
- Mfr. Part No.:
- 192373 VLCE14-1P
- Brand:
- Eaton
Subtotal (1 unit)*
$18.93
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.93 |
*price indicative
- RS Stock No.:
- 251-133
- Mfr. Part No.:
- 192373 VLCE14-1P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 50A | ||
- COO (Country of Origin):
- SI
The Eaton Switch disconnector is designed for high reliability in electrical distribution applications. Engineered for single-pole usage, this device seamlessly integrates into various systems, ensuring consistent performance with a maximum rated operation current of 50 A.
Ready for ground mounting providing flexibility for installation options
Compliance with international safety standards assures secure operation
Wide ambient temperature range guarantees performance in challenging environments
IP20 protection offers added safety against dust and incidental contact
Single pole configuration focuses usability for specific applications
Compliance with international safety standards assures secure operation
Wide ambient temperature range guarantees performance in challenging environments
IP20 protection offers added safety against dust and incidental contact
Single pole configuration focuses usability for specific applications
Related links
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current 12 A 20 A 32 A 50 A
- Eaton Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
