Eaton Switch Disconnector, 1 Pole, 50A Max Current
- RS Stock No.:
- 252-252
- Mfr. Part No.:
- 192374 VLCE14-1P/L
- Brand:
- Eaton
Subtotal (1 unit)*
$36.98
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.98 |
*price indicative
- RS Stock No.:
- 252-252
- Mfr. Part No.:
- 192374 VLCE14-1P/L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 50A | ||
Non Compliant
- COO (Country of Origin):
- SI
The Eaton Switch disconnector represents a cutting-edge solution designed for streamlined power distribution and operational efficiency. Engineered for reliability, this compact device offers essential protection in various applications, ensuring optimal performance.
Front side actuator provides intuitive control
IP20 rating ensures protection against solid objects
Suitable for cylindrical fuses to accommodate varied applications
Environmentally compliant with RoHS standards
Designed to handle high short circuit currents for increased safety
IP20 rating ensures protection against solid objects
Suitable for cylindrical fuses to accommodate varied applications
Environmentally compliant with RoHS standards
Designed to handle high short circuit currents for increased safety
Related links
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current 12 A 20 A 32 A 50 A
- Eaton Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
