Switch Disconnector, 3 Pole, 50A Max Current

Subtotal (1 unit)*

$111.16

(exc. GST)

$127.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.16

*price indicative

RS Stock No.:
253-193
Mfr. Part No.:
192378 VLCE14-3P/L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

50A

COO (Country of Origin):
SI
The Eaton Switch disconnector is designed to deliver robust performance and reliability, suitable for a range of electrical distribution applications. With a compact footprint, its three-pole configuration accommodates seamless integration in various setups while ensuring optimal current management.

High creepage resistance enhances safety in various environments
Front side actuator for intuitive operation
Wide ambient temperature range accommodates diverse operational settings
Fast mounting method reduces installation time and complexity

Related links