Switch Disconnector, 1 Pole, 50A Max Current
- RS Stock No.:
- 253-192
- Mfr. Part No.:
- 192375 VLCE14-1P+N
- Brand:
- Eaton
Subtotal (1 unit)*
$41.66
(exc. GST)
$47.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.66 |
*price indicative
- RS Stock No.:
- 253-192
- Mfr. Part No.:
- 192375 VLCE14-1P+N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 50A | ||
- COO (Country of Origin):
- SI
The Eaton Switch disconnector is engineered to deliver reliability and safety in electrical installations. Designed with a single-pole plus neutral configuration, this innovative device accommodates fuse sizes of 14x51 mm, making it a perfect solution for various applications. Its robust construction ensures optimal performance, even in demanding environments, providing peace of mind to users.
Front side actuator design facilitates user friendly operation
Single pole plus neutral configuration for streamlined performance
Compatible with a wide range of cylindrical fuses
Designed to withstand harsh environmental conditions
Single pole plus neutral configuration for streamlined performance
Compatible with a wide range of cylindrical fuses
Designed to withstand harsh environmental conditions
Related links
- Eaton Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current 12 A 20 A 32 A 50 A
- Eaton Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
