Eaton Switch Disconnector, 2 Pole, 50A Max Current
- RS Stock No.:
- 251-134
- Mfr. Part No.:
- 192376 VLCE14-2P
- Brand:
- Eaton
Subtotal (1 unit)*
$37.94
(exc. GST)
$43.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.94 |
*price indicative
- RS Stock No.:
- 251-134
- Mfr. Part No.:
- 192376 VLCE14-2P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Maximum Current | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Maximum Current 50A | ||
- COO (Country of Origin):
- SI
The Eaton Switch disconnector represents the pinnacle of reliability and performance in electrical distribution solutions. Designed for seamless integration into your systems, this exceptional product offers unparalleled efficiency and safety. Engineered to handle a rated uninterrupted current of 50 A, this component is crafted for two-pole configurations, making it an ideal choice for various applications.
Designed for quick attachment to top hat rail for easy installation
Compatible with cylindrical fuses
Features lift terminals for straightforward wiring
Guaranteed compliance with RoHS regulations for environmental safety
Compatible with cylindrical fuses
Features lift terminals for straightforward wiring
Guaranteed compliance with RoHS regulations for environmental safety
Related links
- Eaton Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 50A Max Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current 12 A 20 A 32 A 50 A
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 100A Max Current
