Eaton Switch Disconnector, 1 Pole, 10A Max Current
- RS Stock No.:
- 258-438
- Mfr. Part No.:
- 272587 Z-SLS/CEK10/1
- Brand:
- Eaton
Subtotal (1 unit)*
$67.34
(exc. GST)
$77.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.34 |
*price indicative
- RS Stock No.:
- 258-438
- Mfr. Part No.:
- 272587 Z-SLS/CEK10/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 10A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 10A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector embodies the pinnacle of reliability and versatility for industrial applications. Engineered to provide superior circuit protection, this device is tailored for both commercial and residential settings. The compact design integrates seamlessly into existing systems while maintaining a sleek aesthetic.
Constructed with a high degree of protection
Operates effectively across a wide ambient temperature range
Incorporates advanced heat dissipation mechanisms for safety
Single pole configuration suits various circuit designs
Backed by comprehensive documentation for compliance verification
Operates effectively across a wide ambient temperature range
Incorporates advanced heat dissipation mechanisms for safety
Single pole configuration suits various circuit designs
Backed by comprehensive documentation for compliance verification
Related links
- Eaton Switch Disconnector 16A Max Current
- Eaton Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 10A Max Current, 10A Fuse Current
- Schneider Electric Fuse Switch Disconnector 10A Max Current, 10A Fuse Current
- Switch Disconnector 25A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 50A Max Current
