Eaton Switch Disconnector, 3 Pole, 63A Max Current
- RS Stock No.:
- 255-353
- Mfr. Part No.:
- 263160 Z-SLS/CEK63/3
- Brand:
- Eaton
Subtotal (1 unit)*
$182.19
(exc. GST)
$209.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.19 |
*price indicative
- RS Stock No.:
- 255-353
- Mfr. Part No.:
- 263160 Z-SLS/CEK63/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is engineered for high performance and reliability, making it the ideal choice for diverse applications in industrial settings. Its robust design accommodates a current rating of 63 A while providing exceptional operational safety, thanks to multi-pole configurations and effective current dissipation methodologies.
Provides easy access to fuse cartridges for maintenance and replacement
Features an enclosure width optimised for compact installations
Includes lift terminals to enhance connectivity and organisation
Exhibits exceptional flammability characteristics for added safety
Compatible with a wide range of terminal capacities for flexibility
Constructed to cope with significant heat dissipation during operation
Features an enclosure width optimised for compact installations
Includes lift terminals to enhance connectivity and organisation
Exhibits exceptional flammability characteristics for added safety
Compatible with a wide range of terminal capacities for flexibility
Constructed to cope with significant heat dissipation during operation
Related links
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 35A Max Current
- Eaton Switch Disconnector 25A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current
