Eaton Switch Disconnector, 1 Pole, 63A Max Current

Subtotal (1 unit)*

$123.66

(exc. GST)

$142.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.66

*price indicative

RS Stock No.:
254-062
Mfr. Part No.:
248247 Z-SLS/CB/1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Maximum Current

63A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Switch disconnector with flashing function is an exceptional choice for reliable power management. Specifically designed for efficiency, this product excels in handling electrical connections with its impressive amperage rating. Boasting a single-pole configuration and an undercover of enhanced safety features, the unit is adept at safeguarding circuits against overcurrent situations.

Robust design ensures prolonged durability and reliability
Geared for both high performance and energy efficiency in applications
Facilitates safe operation with a well defined protection rating
Complies with rigorous quality standards for peace of mind

Related links