Eaton Switch Disconnector, 3 Pole, 63A Max Current

Subtotal (1 unit)*

$244.48

(exc. GST)

$281.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.48

*price indicative

RS Stock No.:
254-680
Mfr. Part No.:
248234 Z-SLS/NEOZ/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

63A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Switch disconnector is designed for robust operational performance in demanding environments. With a current rating of 63A and three poles, it delivers reliable power management and superior circuit protection. This device boasts a compact frame size of 45 mm, ensuring compatibility with various installations.

Designed with a high rated short circuit making capacity ensuring secure disruption
Ensures minimal heat dissipation with current dependent and non current dependent ratings
Incorporates an overvoltage category rating of III and IV for reliable performance
Catered for standard fuses allowing for versatile applications

Related links