Switch Disconnector, 3 Pole, 16A Max Current
- RS Stock No.:
- 253-483
- Mfr. Part No.:
- 248243 Z-SLS/CEK16/3
- Brand:
- Eaton
Subtotal (1 unit)*
$182.19
(exc. GST)
$209.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.19 |
*price indicative
- RS Stock No.:
- 253-483
- Mfr. Part No.:
- 248243 Z-SLS/CEK16/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 16A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 16A | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is engineered for optimal performance in electrical distribution systems, combining durability with an impressive 16A amperage rating. Designed specifically for a three-pole configuration, it ensures reliable switching and disconnection capabilities, safeguarding your systems against potential faults.
Ensures maximum operational voltage compatibility up to 400V AC
Flexible terminal capacity supports cables from solid configurations
Incorporates advanced heat dissipation mechanisms to enhance performance
Designed for ambient operating temperatures ranging from 25°C to 40°C
Flexible terminal capacity supports cables from solid configurations
Incorporates advanced heat dissipation mechanisms to enhance performance
Designed for ambient operating temperatures ranging from 25°C to 40°C
Related links
- Eaton Switch Disconnector 16A Max Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Schneider Electric Fuse Switch Disconnector 16A Max Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 25A Max Current
- Eaton Switch Disconnector 35A Max Current
