Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 246-080
- Mfr. Part No.:
- 149438 FCFSDNH3BB185
- Brand:
- Eaton
Subtotal (1 unit)*
$795.10
(exc. GST)
$914.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.10 |
*price indicative
- RS Stock No.:
- 246-080
- Mfr. Part No.:
- 149438 FCFSDNH3BB185
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar, Front | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| IP Rating | IP2X | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH2 | |
| Fuse Current | 630A | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar, Front | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
IP Rating IP2X | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH2 | ||
Fuse Current 630A | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton low-voltage high-breaking capacity fuse switch strip stands out with its robust design and operational reliability. Engineered for strength, it seamlessly accommodates critical applications requiring up to 630A of permanent current. The product's versatility is highlighted by its suitability for busbar and front mounting, ensuring it integrates effortlessly into existing infrastructures. With multiple protection features, including conditioned rated short-circuit currents of 120 kA and comprehensive error protection, this equipment guarantees operational safety. Ideal for both industrial and commercial environments, it supports a range of fuse types, further enhancing its adaptability. Made by Eaton, this product represents a commitment to quality, performance, and innovation.
Robust design for enhanced durability and longevity
Front side actuator position for easy access and operation
Integration capabilities with various mounting options
Comprehensive error protection for added safety
Available for busbar and front mounting compatibility
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
