Eaton Fuse Switch Disconnector, 4 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 251-755
- Mfr. Part No.:
- 197334 DMVS-160/4/SE5/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,462.22
(exc. GST)
$1,681.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,462.22 |
*price indicative
- RS Stock No.:
- 251-755
- Mfr. Part No.:
- 197334 DMVS-160/4/SE5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- GB
The Eaton enclosed switch-disconnector from Eaton exemplifies reliability and efficiency for industrial applications. Designed for a range of environments, this device accommodates the demanding requirements of modern electrical systems. With a robust construction and impressive technical specifications, it is engineered to handle operational currents of up to 160 A, making it suitable for high-performance switching applications. The innovative design features a STOP function that enhances safety by providing an effective disconnection method. Furthermore, its degree of protection rated at IP65 ensures that it remains resilient against dust and water ingress, ensuring longevity and consistent performance in harsh conditions. Versatile in its installation capabilities, this model is perfect for both surface and ground mounting, catering to diverse installation requirements.
Features a STOP function for enhanced safety during operation
Constructed with a robust steel enclosure to withstand tough environments
Designed for easy surface or ground mounting to suit various application needs
Incorporates a grey knob for straightforward and intuitive operation
Rated for extensive mechanical lifespan, ensuring reliable performance over time
Certified to meet various international standards for electrical safety and reliability
Offers a high degree of protection against environmental factors due to its advanced IP rating
Includes auxiliary contacts fitted by users for customised applications
Constructed with a robust steel enclosure to withstand tough environments
Designed for easy surface or ground mounting to suit various application needs
Incorporates a grey knob for straightforward and intuitive operation
Rated for extensive mechanical lifespan, ensuring reliable performance over time
Certified to meet various international standards for electrical safety and reliability
Offers a high degree of protection against environmental factors due to its advanced IP rating
Includes auxiliary contacts fitted by users for customised applications
Related links
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
