Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

Subtotal (1 unit)*

$1,417.46

(exc. GST)

$1,630.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,417.46

*price indicative

RS Stock No.:
252-192
Mfr. Part No.:
197336 DMV-250/3/SE5/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
GB
The Eaton switch-disconnector is designed for reliability and performance, ideal for industrial applications requiring high operational integrity. With a robust construction that includes a steel enclosure and a convenient grey knob, this device ensures both functionality and durability in challenging environments. The three-pole design accommodates substantial current loads, making it suitable for demanding electrical systems. Its various certifications guarantee compliance with international standards, giving users peace of mind. Equipped with a STOP function and interlocking capabilities, it enhances safety during maintenance procedures, allowing for confident operation in critical situations.

Constructed with a steel enclosure for enhanced durability
Features a grey knob for intuitive user interaction
Allows for surface mounting, offering flexibility in installation
Operates effectively in ambient temperatures ranging from -25 °C to 55 °C
Recognised for its high degree of protection with an IP65 rating
Supports auxiliary contact fitting by the user, providing adaptability
Rated operational current at 250 A for robust performance
Designed with a mechanical lifespan of up to 10,000 operations
Includes a rated insulation voltage of 1000 V for reliable performance
Offers a 90° switching angle, facilitating efficient operation

Related links