Eaton Fuse Switch Disconnector, 3 Pole, 315A Max Current, 315A Fuse Current
- RS Stock No.:
- 257-850
- Mfr. Part No.:
- 280962 P5-315/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$1,382.14
(exc. GST)
$1,589.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,382.14 |
*price indicative
- RS Stock No.:
- 257-850
- Mfr. Part No.:
- 280962 P5-315/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 315A | |
| Fuse Current Rating | 315A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 315A | ||
Fuse Current Rating 315A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 On-Off switch is engineered for the most demanding applications, offering robust performance and reliable operation. With a rear mounting configuration and a sophisticated design, this switch is tailored to ensure seamless functionality in various industrial environments. Its durable construction and high-quality components make it a favourite among professionals seeking dependable and efficient control solutions. Designed to meet stringent global standards, this model excels in high-performance scenarios, delivering exceptional durability and safety. The combination of its advanced features and ergonomic design positions it as an indispensable component for panel builders and electrical professionals alike.
Robust construction provides enhanced durability and longevity
Rated for high operational currents, ensuring efficient performance
Designed for rear mounting, optimising installation space
Offers excellent degree of protection, enhancing safety in use
Mechanical lifespan rated for 80,000 operations, ensuring extended reliability
Multi-functional design suitable for various motor applications
Maintains compliance with international standards for assured safety
Incorporates a black thumb grip for user-friendly operation
Capable of withstanding harsh environmental conditions
Streamlined for easy maintenance and user accessibility
Rated for high operational currents, ensuring efficient performance
Designed for rear mounting, optimising installation space
Offers excellent degree of protection, enhancing safety in use
Mechanical lifespan rated for 80,000 operations, ensuring extended reliability
Multi-functional design suitable for various motor applications
Maintains compliance with international standards for assured safety
Incorporates a black thumb grip for user-friendly operation
Capable of withstanding harsh environmental conditions
Streamlined for easy maintenance and user accessibility
Related links
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Schneider Electric Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Schneider Electric Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
