Eaton Fuse Switch Disconnector, 4 Pole, 315A Max Current, 315A Fuse Current
- RS Stock No.:
- 258-009
- Mfr. Part No.:
- 280955 P5-315/EA/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$1,683.53
(exc. GST)
$1,936.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,683.53 |
*price indicative
- RS Stock No.:
- 258-009
- Mfr. Part No.:
- 280955 P5-315/EA/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 315A | |
| Fuse Current Rating | 315A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 315A | ||
Fuse Current Rating 315A | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 main switch is engineered for robust performance, providing a reliable and compliant solution for any industrial setting. With a rated current of 315 A and versatile configurations, it flawlessly caters to diverse power control applications. The device is designed for flush mounting and incorporates a secure black rotary handle with a locking ring, ensuring operational safety by allowing lockable functionality in the off position. What's more, the product adheres to a range of international standards, showcasing excellent reliability in duty cycles. This switch is built to endure various environmental conditions, making it a suitable choice for applications requiring high durability and performance.
Lockable in the off position for enhanced safety
Compact design allows for effective space management
Suitable for front mounting with a variety of applications
High mechanical lifespan of up to 80,000 operations
Excellent corrosion resistance for prolonged durability
Robust construction catering to diverse environmental conditions
Flexibility in auxiliary contact fittings for user-specific needs
Conforms to CE and multiple international safety standards
Compact design allows for effective space management
Suitable for front mounting with a variety of applications
High mechanical lifespan of up to 80,000 operations
Excellent corrosion resistance for prolonged durability
Robust construction catering to diverse environmental conditions
Flexibility in auxiliary contact fittings for user-specific needs
Conforms to CE and multiple international safety standards
Related links
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
