Eaton Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

Subtotal (1 unit)*

$689.89

(exc. GST)

$793.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.89

*price indicative

RS Stock No.:
257-996
Mfr. Part No.:
280912 P5-125/EA/SVB-SW/HI10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main switch is designed for efficient operation and robust performance in a compact form. This 125 A switch offers flush mounting with a three-pole configuration, ensuring a seamless integration into your electrical systems. Featuring a reliable STOP function, the product is equipped with a black rotary handle and a locking ring, providing enhanced safety by being lockable in the OFF position. Its sturdy construction guarantees durability, making it an ideal choice for various industrial applications. The P5 series is compliant with international safety standards, ensuring optimal performance even in the most demanding environments. With ambient temperature ratings ranging from -25°C to 50°C, this switch is built to withstand extreme conditions while continuing to function reliably.

Three-pole configuration allows for reliable operation in multi-phase systems
Flush mounting design ensures easy installation in a variety of panels
Lockable handle provides added safety and prevents accidental operation
Rated for a wide range of applications, making it versatile for different uses
CE marked and certified to various standards for peace of mind in compliance
IP65 degree of protection ensures resistance to dust and water ingress
Robust construction offers mechanical durability for long-term use
Ability to operate under rigorous environmental conditions enhances utility

Related links