Eaton Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

Subtotal (1 unit)*

$758.18

(exc. GST)

$871.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.18

*price indicative

RS Stock No.:
257-999
Mfr. Part No.:
280918 P5-125/V/SVB-SW/HI10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

COO (Country of Origin):
DE
The Eaton robust main switch is engineered for reliability and efficiency, designed for rear mounting and capable of handling high electrical loads with ease. The switch features a three-pole configuration, making it ideal for a range of applications in both industrial and commercial settings. Its STOP function ensures safe operation, enhancing user confidence by allowing for a secure lockable position at '0' (Off). Fitted with a black rotary handle and locking ring, the product offers a streamlined interface for intuitive handling. The incorporation of state-of-the-art specifications, including compliance with numerous international standards, highlights its commitment to quality and safety, providing a dependable solution for switching needs in demanding environments.

Lockable in the 0 (Off) position for enhanced safety
Black rotary handle provides a clear and ergonomic operation
Designed for rear mounting for easy integration into existing systems
Meets international standards including IEC and UL for peace of mind
IP65 degree of protection ensures durability in harsh conditions
Suitable for branch circuits, providing versatile application options
High lifespan rating of 100,000 operations delivers long-term reliability
Ambient temperature range from -25 °C to 50 °C allows operation in a variety of environments
Rated operational current accommodates multiple configurations for flexibility
Optimised for minimal mechanical wear, enhancing maintenance intervals

Related links