Eaton Fuse Switch Disconnector, 4 Pole, 315A Max Current, 315A Fuse Current

Subtotal (1 unit)*

$1,758.86

(exc. GST)

$2,022.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,758.86

*price indicative

RS Stock No.:
258-012
Mfr. Part No.:
280961 P5-315/V/SVB-SW/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

315A

Fuse Current Rating

315A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main switch is designed to offer exceptional performance and reliability. With its robust construction and advanced engineering, it effectively manages the challenges of industrial environments. This 315 A switch is equipped with a black rotary handle and locking ring, ensuring a high degree of operational safety. Its versatile design includes a STOP function and is lockable in the Off position, providing added security during maintenance. The P5 series is CE marked and complies with international standards, demonstrating Eaton's commitment to quality and safety. Ideal for rear mounting, this main switch is tailored for seamless integration into various applications. Its exceptional heat dissipation capabilities and electromagnetic compatibility make it a dependable choice for professionals seeking efficiency and durability.

Offers lockable functionality for increased safety during repairs
Designed for rear mounting, ensuring flexibility in installation
Features a black rotary handle, enhancing usability in diverse environments
CE marked, reflecting compliance with stringent safety standards
Exceptional heat dissipation capabilities, critical for industrial applications
Robust construction ideal for challenging operational conditions
Caters to high-performance applications with its rated uninterrupted current
Stop function enhances operational reliability in critical situations

Related links