Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 257-844
- Mfr. Part No.:
- 280933 P5-160/V/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$1,033.65
(exc. GST)
$1,188.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,033.65 |
*price indicative
- RS Stock No.:
- 257-844
- Mfr. Part No.:
- 280933 P5-160/V/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 main switch is a robust and reliable solution designed for demanding electrical applications. With a rated current of 160 A and a NEMA 12 rating, it's engineered to provide exceptional performance in various environments. The device features a easy-to-use black rotary handle and a locking ring, ensuring safety by allowing it to be lockable in the off position. Its durable construction includes a heat resistance capability and excellent corrosion protection, making it suitable for both indoor and outdoor installations. This main switch not only meets rigorous compliance standards but also offers versatility as it can function as a motor disconnect and is suitable for branch circuits. Elevate your electrical management with this precision-engineered switch that balances functionality with safety.
Offers high operational reliability with a mechanical lifespan of up to 100,000 operations
Designed for extensive ambient temperature ranges, ensuring performance consistency
Equipped with a STOP function that enhances safety across electrical installations
Meets multiple compliance certifications, providing confidence in safety and performance
Allows easy integration with auxiliary contacts tailored by the user
Features IP65 degree of protection for reliable operation in various conditions
Built for rear mounting, simplifying installation in panel setups
Complies with electromagnetic compatibility standards to minimise operational interference
Designed for extensive ambient temperature ranges, ensuring performance consistency
Equipped with a STOP function that enhances safety across electrical installations
Meets multiple compliance certifications, providing confidence in safety and performance
Allows easy integration with auxiliary contacts tailored by the user
Features IP65 degree of protection for reliable operation in various conditions
Built for rear mounting, simplifying installation in panel setups
Complies with electromagnetic compatibility standards to minimise operational interference
Related links
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
